
| 60626021110420 | |
|---|---|
| DigiKey Part Number | 732-14155-ND | 
| Manufacturer | |
| Manufacturer Product Number | 60626021110420 | 
| Description | MCX STRAIGHT JACK, CRIMP TYPE FO | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 60626021110420 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Jack, Female Socket | |
| Contact Termination | Crimp | |
| Shield Termination | Crimp | |
| Impedance | 50 Ohms | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Cable Group | RG-178, 196 | |
| Fastening Type | Snap-On | |
| Frequency - Max | 6 GHz | |
| Number of Ports | 1 | |
| Features | - | |
| Housing Color | Gold | |
| Ingress Protection | - | |
| Center Contact Material | Beryllium Copper | |
| Includes | 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Spacer | |
| Body Material | Brass | |
| Body Finish | Gold | |
| Center Contact Plating | Gold | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Operating Temperature | -55°C ~ 155°C | |
| Voltage Rating | 335 V | |
| Mating Cycles | 500 | |
| Insertion Loss | 0.25dB | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 115,68000 Kč | 115,68 Kč | 
| 25 | 104,82880 Kč | 2 620,72 Kč | 
| 50 | 98,30840 Kč | 4 915,42 Kč | 
| 100 | 91,81060 Kč | 9 181,06 Kč | 
| 250 | 85,31292 Kč | 21 328,23 Kč | 
| 500 | 72,28046 Kč | 36 140,23 Kč | 
| Unit Price without VAT: | 115,68000 Kč | 
|---|---|
| Unit Price with VAT: | 139,97280 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic