MCX Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60611102111303

DigiKey Part Number
732-14172-2-ND - Tape & Reel (TR)
732-14172-1-ND - Cut Tape (CT)
732-14172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
60611102111303
Description
MCX SMT PCB JACK, RIGHT ANGLE, 5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
60611102111303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.25dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 463
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1187,77000 Kč187,77 Kč
25165,98360 Kč4 149,59 Kč
50152,88620 Kč7 644,31 Kč
100139,81410 Kč13 981,41 Kč
250126,74204 Kč31 685,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
950100,59817 Kč95 568,26 Kč
Manufacturers Standard Package
Unit Price without VAT:187,77000 Kč
Unit Price with VAT:227,20170 Kč