N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60439022210721

DigiKey Part Number
732-60439022210721-ND
Manufacturer
Manufacturer Product Number
60439022210721
Description
WR-NTYPE_CABLE CONNECTOR_RIGHT A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Datasheet
 Datasheet
EDA/CAD Models
60439022210721 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
11 GHz
Series
Number of Ports
1
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line), Right Angle
Mating Cycles
500
Cable Group
RG-402 (.141" Semi Rigid)
Insertion Loss
0.25dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
60449022210721Würth Elektronik13732-60449022210721-ND484,47000 KčParametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1677,60000 Kč677,60 Kč
10621,11900 Kč6 211,19 Kč
100553,36940 Kč55 336,94 Kč
250485,60948 Kč121 402,37 Kč
Manufacturers Standard Package
Unit Price without VAT:677,60000 Kč
Unit Price with VAT:819,89600 Kč