
60436022210121 | |
|---|---|
DigiKey Part Number | 732-60436022210121-ND |
Manufacturer | |
Manufacturer Product Number | 60436022210121 |
Description | WR-NTYPE_CABLE CONNECTOR_RIGHT A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60436022210121 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-58, 141, LMR-195 | Insertion Loss 0.25dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 731,19000 Kč | 731,19 Kč |
| 10 | 670,17100 Kč | 6 701,71 Kč |
| 100 | 597,05540 Kč | 59 705,54 Kč |
| 250 | 523,94772 Kč | 130 986,93 Kč |
| Unit Price without VAT: | 731,19000 Kč |
|---|---|
| Unit Price with VAT: | 884,73990 Kč |

