
60426522411520 | |
|---|---|
DigiKey Part Number | 732-60426522411520-ND |
Manufacturer | |
Manufacturer Product Number | 60426522411520 |
Description | WR-NTYPE_CABLE CONNECTOR_BULKHEA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60426522411520 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group LMR-200 | Insertion Loss 0.2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,81000 Kč | 760,81 Kč |
| 10 | 697,40800 Kč | 6 974,08 Kč |
| 100 | 621,32710 Kč | 62 132,71 Kč |
| 250 | 545,24620 Kč | 136 311,55 Kč |
| Unit Price without VAT: | 760,81000 Kč |
|---|---|
| Unit Price with VAT: | 920,58010 Kč |

