N Type Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60412042241503

DigiKey Part Number
732-60412042241503-ND
Manufacturer
Manufacturer Product Number
60412042241503
Description
WR-NTYPE N TYPE PCB THT JACK_STR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
60412042241503 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
6 GHz
Series
Number of Ports
1
Packaging
Tray
Housing Color
Silver
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount, Through Hole
Mating Cycles
500
Mounting Feature
Bulkhead - Front Side Nut
Insertion Loss
0.25dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1728,07000 Kč728,07 Kč
10667,45900 Kč6 674,59 Kč
100594,64040 Kč59 464,04 Kč
250521,82796 Kč130 456,99 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:728,07000 Kč
Unit Price with VAT:880,96470 Kč