
60326521112320 | |
|---|---|
DigiKey Part Number | 732-60326521112320-ND |
Manufacturer | |
Manufacturer Product Number | 60326521112320 |
Description | WR-SMA_CABLE CONNECTOR_BULKHEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60326521112320 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group 1.37mm Coaxial Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,34000 Kč | 276,34 Kč |
| 10 | 253,37300 Kč | 2 533,73 Kč |
| 50 | 225,72740 Kč | 11 286,37 Kč |
| 250 | 198,08804 Kč | 49 522,01 Kč |
| 500 | 175,04522 Kč | 87 522,61 Kč |
| Unit Price without VAT: | 276,34000 Kč |
|---|---|
| Unit Price with VAT: | 334,37140 Kč |

