


60312522114519 | |
|---|---|
DigiKey Part Number | 732-13854-ND |
Manufacturer | |
Manufacturer Product Number | 60312522114519 |
Description | SMA PANEL JACK 4-HOLE FLANGE STR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 60312522114519 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder Cup | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60312512114515 | Würth Elektronik | 120 | 732-13853-ND | 319,38000 Kč | Parametric Equivalent |
| 142-0701-621 | Cinch Connectivity Solutions Johnson | 910 | J492-ND | 149,93000 Kč | Parametric Equivalent |
| 142-0701-631 | Cinch Connectivity Solutions Johnson | 4 348 | J493-ND | 142,79000 Kč | Parametric Equivalent |
| 23_SMA-50-0-1/111_NE | Huber+Suhner, Inc. | 11 | 3628-23_SMA-50-0-1/111_NE-ND | 513,82000 Kč | Parametric Equivalent |
| 23_SMA-50-0-11/111_NE | Huber+Suhner, Inc. | 8 | 3628-23_SMA-50-0-11/111_NE-ND | 485,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,65000 Kč | 337,65 Kč |
| 10 | 315,13800 Kč | 3 151,38 Kč |
| 25 | 303,90840 Kč | 7 597,71 Kč |
| 60 | 281,35217 Kč | 16 881,13 Kč |
| 180 | 247,58744 Kč | 44 565,74 Kč |
| Unit Price without VAT: | 337,65000 Kč |
|---|---|
| Unit Price with VAT: | 408,55650 Kč |



