


60312322114620 | |
|---|---|
DigiKey Part Number | 732-13848-ND |
Manufacturer | |
Manufacturer Product Number | 60312322114620 |
Description | SMA PANEL JACK 4-HOLE FLANGE STR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60312322114620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,47000 Kč | 192,47 Kč |
| 10 | 185,28300 Kč | 1 852,83 Kč |
| 25 | 178,15480 Kč | 4 453,87 Kč |
| 60 | 163,90433 Kč | 9 834,26 Kč |
| 180 | 142,53389 Kč | 25 656,10 Kč |
| Unit Price without VAT: | 192,47000 Kč |
|---|---|
| Unit Price with VAT: | 232,88870 Kč |










