
60114002122502 | |
|---|---|
DigiKey Part Number | 732-60114002122502-ND |
Manufacturer | |
Manufacturer Product Number | 60114002122502 |
Description | WR-SMP_PCB CONNECTOR_THT PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60114002122502 Models |
Category | Number of Ports 1 |
Mfr | Features Smooth Bore |
Series | Housing Color Gold |
Packaging Tray | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 1000 |
Mounting Type Through Hole | Insertion Loss 0.42dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 12 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1211-40111 | Amphenol SV Microwave | 64 | 1678-1211-40111-ND | 907,01000 Kč | Parametric Equivalent |
| 1211-40114 | Amphenol SV Microwave | 98 | 1678-1211-40114-ND | 1 166,03000 Kč | Parametric Equivalent |
| 1211-40167 | Amphenol SV Microwave | 148 | 1678-1211-40167-ND | 2 151,66000 Kč | Parametric Equivalent |
| 127-2701-251 | Cinch Connectivity Solutions Johnson | 244 | 24-127-2701-251-ND | 275,92000 Kč | Parametric Equivalent |
| 19S145-400L5 | Rosenberger | 413 | 1868-1130-ND | 233,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,53000 Kč | 149,53 Kč |
| 10 | 136,95800 Kč | 1 369,58 Kč |
| 100 | 129,47720 Kč | 12 947,72 Kč |
| 250 | 121,96712 Kč | 30 491,78 Kč |
| 500 | 114,49836 Kč | 57 249,18 Kč |
| 1 000 | 99,51953 Kč | 99 519,53 Kč |
| Unit Price without VAT: | 149,53000 Kč |
|---|---|
| Unit Price with VAT: | 180,93130 Kč |

