


600665232280 | |
|---|---|
DigiKey Part Number | 732-10325-ND |
Manufacturer | |
Manufacturer Product Number | 600665232280 |
Description | TOOL HAND CRIMPER 28-32AWG SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 28-32 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 762,19000 Kč | 7 762,19 Kč |
| Unit Price without VAT: | 7 762,19000 Kč |
|---|---|
| Unit Price with VAT: | 9 392,24990 Kč |





