Tool Die Set For Rectangular Contacts, 20-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600662403001

DigiKey Part Number
732-10138-ND
Manufacturer
Manufacturer Product Number
600662403001
Description
CONTOOL APPLICATOR KIT FOR CONMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tool Die Set For Rectangular Contacts, 20-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Rectangular Contacts, 20-24 AWG
Specifications
-
Compatible Tools
600 662 403
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 401,80000 Kč7 401,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7 401,80000 Kč
Unit Price with VAT:8 956,17800 Kč