
600662401 | |
|---|---|
DigiKey Part Number | 732-10135-ND |
Manufacturer | |
Manufacturer Product Number | 600662401 |
Description | TOOL PRESS APPLICATOR 20-24AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Applicator - Mini for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator - Mini for Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59 713,06000 Kč | 59 713,06 Kč |
| Unit Price without VAT: | 59 713,06000 Kč |
|---|---|
| Unit Price with VAT: | 72 252,80260 Kč |






