SMA Torque Wrench Wrench 8mm Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6006330101

DigiKey Part Number
732-13927-ND
Manufacturer
Manufacturer Product Number
6006330101
Description
WRENCH SMA TORQUE WRENCH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 8mm Length
Datasheet
 Datasheet
EDA/CAD Models
6006330101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
SMA Torque Wrench
Manufacturer
Würth Elektronik
Measurement Type
Metric
Series
End - Size
8mm
Packaging
Bulk
Torque
Fixed, 5.00 in-lbs (0.56Nm)
Part Status
Active
Features
5 in-lbs (0.57Nm) Torque
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 694,78000 Kč4 694,78 Kč
Manufacturers Standard Package
Unit Price without VAT:4 694,78000 Kč
Unit Price with VAT:5 680,68380 Kč