
600624401001 | |
|---|---|
DigiKey Part Number | 732-10126-ND |
Manufacturer | |
Manufacturer Product Number | 600624401001 |
Description | CONTOOL APPLICATOR KIT FOR CONWT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 22-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 22-28 AWG | |
Specifications | - | |
Compatible Tools | 600 624 401 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 902,69000 Kč | 7 902,69 Kč |
| Unit Price without VAT: | 7 902,69000 Kč |
|---|---|
| Unit Price with VAT: | 9 562,25490 Kč |


