
560112110001 | |
|---|---|
DigiKey Part Number | 732-560112110001TR-ND - Tape & Reel (TR) 732-560112110001CT-ND - Cut Tape (CT) 732-560112110001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112110001 |
Description | RES 0 OHM JUMPER 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112110001 Models |
Category | Features Anti-Sulfur |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 50 | 1,15480 Kč | 57,74 Kč |
| 500 | 0,77692 Kč | 388,46 Kč |
| 5 000 | 0,58794 Kč | 2 939,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44096 Kč | 4 409,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


