Ring Terminal Connector M10 Stud Circular Tubular (Battery Lugs) 000 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5581095

DigiKey Part Number
732-4307-ND
Manufacturer
Manufacturer Product Number
5581095
Description
CONN RING CIRC 000AWG M10 CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M10 Stud Circular Tubular (Battery Lugs) 000 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular Tubular (Battery Lugs)
Stud/Tab Size
M10 Stud
Thickness
-
Width - Outer Edges
1.024" (26.00mm)
Length - Overall
1.890" (48.01mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
000 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper Alloy
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,44000 Kč114,44 Kč
100105,82990 Kč10 582,99 Kč
50095,34772 Kč47 673,86 Kč
1 00084,66415 Kč84 664,15 Kč
Unit Price without VAT:114,44000 Kč
Unit Price with VAT:138,47240 Kč