
5581070 | |
|---|---|
DigiKey Part Number | 732-4306-ND |
Manufacturer | |
Manufacturer Product Number | 5581070 |
Description | CONN RING CIRC 00AWG M10 CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular Tubular (Battery Lugs) 00 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | M10 Stud | |
Thickness | - | |
Width - Outer Edges | 0.945" (24.00mm) | |
Length - Overall | 1.772" (45.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 00 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 100 | 96,15400 Kč | 9 615,40 Kč |
| 500 | 86,47858 Kč | 43 239,29 Kč |
| 1 000 | 76,80249 Kč | 76 802,49 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |








