
5580870 | |
|---|---|
DigiKey Part Number | 732-4304-ND |
Manufacturer | |
Manufacturer Product Number | 5580870 |
Description | CONN RING CIRC 00AWG M8 CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular Tubular (Battery Lugs) 00 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | M8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.945" (24.00mm) | |
Length - Overall | 1.693" (43.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 00 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,67000 Kč | 97,67 Kč |
| 100 | 90,36770 Kč | 9 036,77 Kč |
| 500 | 81,27406 Kč | 40 637,03 Kč |
| 1 000 | 73,59606 Kč | 73 596,06 Kč |
| Unit Price without VAT: | 97,67000 Kč |
|---|---|
| Unit Price with VAT: | 118,18070 Kč |






