
5580610 | |
|---|---|
DigiKey Part Number | 732-4297-ND |
Manufacturer | |
Manufacturer Product Number | 5580610 |
Description | CONN RING CIRC 7AWG M6 CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular Tubular (Battery Lugs) 7 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | M6 Stud | |
Thickness | - | |
Width - Outer Edges | 0.472" (12.00mm) | |
Length - Overall | 0.886" (22.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 7 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,21000 Kč | 24,21 Kč |
| 100 | 22,54460 Kč | 2 254,46 Kč |
| 500 | 20,27116 Kč | 10 135,58 Kč |
| 1 000 | 18,33981 Kč | 18 339,81 Kč |
| Unit Price without VAT: | 24,21000 Kč |
|---|---|
| Unit Price with VAT: | 29,29410 Kč |











