
5580406 | |
|---|---|
DigiKey Part Number | 732-4293-ND |
Manufacturer | |
Manufacturer Product Number | 5580406 |
Description | CONN RING CIRC M4 CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M4 Stud Circular Tubular (Battery Lugs) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | M4 Stud | |
Thickness | - | |
Width - Outer Edges | 0.394" (10.00mm) | |
Length - Overall | 0.748" (19.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,54000 Kč | 23,54 Kč |
| 100 | 21,93400 Kč | 2 193,40 Kč |
| 500 | 19,68436 Kč | 9 842,18 Kč |
| 1 000 | 17,83569 Kč | 17 835,69 Kč |
| Unit Price without VAT: | 23,54000 Kč |
|---|---|
| Unit Price with VAT: | 28,48340 Kč |











