Ring Terminal Connector M4 Stud Circular Tubular (Battery Lugs) 2.5mm² Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55804025

DigiKey Part Number
732-4310-ND
Manufacturer
Manufacturer Product Number
55804025
Description
CONN RING CIRC M4 CRIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M4 Stud Circular Tubular (Battery Lugs) 2.5mm² Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular Tubular (Battery Lugs)
Stud/Tab Size
M4 Stud
Thickness
-
Width - Outer Edges
0.295" (7.49mm)
Length - Overall
0.512" (13.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2.5mm²
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper Alloy
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 737
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
10018,82680 Kč1 882,68 Kč
50016,93278 Kč8 466,39 Kč
1 00015,07824 Kč15 078,24 Kč
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč