
530909200 | |
|---|---|
DigiKey Part Number | 732-12422-ND |
Manufacturer | |
Manufacturer Product Number | 530909200 |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 0.79" L x 0.79" W x 0.17" H (20.1mm x 20.1mm x 4.2mm) | |
For Use With/Related Products | Cable Ties | |
Material | Nylon 6.6 | |
Color | Natural | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 5,20200 Kč | 52,02 Kč |
| 50 | 4,64380 Kč | 232,19 Kč |
| 100 | 4,06340 Kč | 406,34 Kč |
| 250 | 3,80168 Kč | 950,42 Kč |
| 500 | 3,61400 Kč | 1 807,00 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |



