
524420000 | |
|---|---|
DigiKey Part Number | 732-12418-ND |
Manufacturer | |
Manufacturer Product Number | 524420000 |
Description | CBL CLAMP FLAT NATURAL ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Flat Natural Arrowhead, Winged |
Datasheet | Datasheet |
EDA/CAD Models | 524420000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Flat | |
Type Attributes | Locking | |
Opening Size | - | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.791" (45.50mm) | |
Width | 0.748" (19.00mm) | |
Height | 0.350" (8.89mm) | |
Panel Hole Size | 0.157" (4.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 20,64100 Kč | 206,41 Kč |
| 25 | 18,38600 Kč | 459,65 Kč |
| 50 | 16,10540 Kč | 805,27 Kč |
| 100 | 14,99680 Kč | 1 499,68 Kč |
| 200 | 14,25135 Kč | 2 850,27 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |







