
524254000 | |
|---|---|
DigiKey Part Number | 732-12415-ND |
Manufacturer | |
Manufacturer Product Number | 524254000 |
Description | CBL CLAMP FLAT NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Flat Natural Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, Flat | |
Type Attributes | Locking | |
Opening Size | - | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.787" (45.40mm) | |
Width | 0.748" (19.00mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 24,04300 Kč | 240,43 Kč |
| 25 | 21,42640 Kč | 535,66 Kč |
| 50 | 18,80580 Kč | 940,29 Kč |
| 100 | 17,47660 Kč | 1 747,66 Kč |
| 200 | 16,61045 Kč | 3 322,09 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |






