
524235000 | |
---|---|
DigiKey Part Number | 732-12412-ND |
Manufacturer | |
Manufacturer Product Number | 524235000 |
Description | CBL CLAMP FLAT GRAY ADH FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Flat Gray Adhesive, Fastener |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clamp, Flat | |
Type Attributes | Locking | |
Opening Size | - | |
Mounting Type | Adhesive, Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Length | 2.256" (57.30mm) | |
Width | 1.000" (25.40mm) | |
Height | - | |
Panel Hole Size | 0.079" (2.00mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,49000 Kč | 37,49 Kč |
10 | 34,34900 Kč | 343,49 Kč |
25 | 30,61160 Kč | 765,29 Kč |
50 | 26,86660 Kč | 1 343,33 Kč |
100 | 24,98980 Kč | 2 498,98 Kč |
Unit Price without VAT: | 37,49000 Kč |
---|---|
Unit Price with VAT: | 45,36290 Kč |