
524233000 | |
|---|---|
DigiKey Part Number | 732-12411-ND |
Manufacturer | |
Manufacturer Product Number | 524233000 |
Description | CBL CLAMP FLAT GRAY ADH FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Flat Gray Adhesive, Fastener |
Datasheet | Datasheet |
EDA/CAD Models | 524233000 Models |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer Würth Elektronik | Color Gray |
Series | Length 1.378" (35.00mm) |
Packaging Bag | Width 1.000" (25.40mm) |
Part Status Active | Panel Hole Size 0.146" (3.70mm) |
Type Clamp, Flat | Material Flammability Rating UL94 V-2 |
Type Attributes Locking | Bundle Center to Mounting Center 0.689" (17.50mm) |
Mounting Type Adhesive, Fastener |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 26,00700 Kč | 260,07 Kč |
| 25 | 23,18280 Kč | 579,57 Kč |
| 50 | 20,34660 Kč | 1 017,33 Kč |
| 100 | 18,92220 Kč | 1 892,22 Kč |
| 200 | 17,97015 Kč | 3 594,03 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |









