
524214000 | |
|---|---|
DigiKey Part Number | 732-12409-ND |
Manufacturer | |
Manufacturer Product Number | 524214000 |
Description | CBL CLIP FLAT C-TYPE NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat C-Type Natural Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 524214000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Flat C-Type | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.063" (27.00mm) | |
Width | 0.787" (20.00mm) | |
Height | 0.346" (8.80mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 50 | 8,89060 Kč | 444,53 Kč |
| 100 | 7,80080 Kč | 780,08 Kč |
| 250 | 7,27708 Kč | 1 819,27 Kč |
| 500 | 6,89406 Kč | 3 447,03 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


