Cable Clip, Wire Saddle Natural Arrowhead, Winged
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

522420000

DigiKey Part Number
732-12402-ND
Manufacturer
Manufacturer Product Number
522420000
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead, Winged
Datasheet
 Datasheet
EDA/CAD Models
522420000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyamide (PA66), Nylon 6/6
Manufacturer
Würth Elektronik
Color
Natural
Series
Length
0.354" (9.00mm)
Packaging
Bag
Width
0.157" (4.00mm)
Part Status
Active
Height
0.287" (7.30mm)
Type
Clip, Wire Saddle
Panel Hole Size
0.118" (3.00mm)
Mounting Type
Arrowhead, Winged
Material Flammability Rating
UL94 V-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,43000 Kč10,43 Kč
109,59400 Kč95,94 Kč
508,53820 Kč426,91 Kč
1007,48920 Kč748,92 Kč
5006,97408 Kč3 487,04 Kč
1 0006,63726 Kč6 637,26 Kč
Manufacturers Standard Package
Unit Price without VAT:10,43000 Kč
Unit Price with VAT:12,62030 Kč