
500925000 | |
|---|---|
DigiKey Part Number | 732-500925000-ND |
Manufacturer | |
Manufacturer Product Number | 500925000 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In 0.669" (17.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Micro | |
Opening Size | 0.669" (17.00mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.024" (26.00mm) | |
Width | 0.181" (4.60mm) | |
Height | 0.827" (21.00mm) | |
Panel Hole Size | 0.098" (2.50mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 6,22885 Kč | 56 059,65 Kč |
| Unit Price without VAT: | 6,22885 Kč |
|---|---|
| Unit Price with VAT: | 7,53691 Kč |

