50091
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500911000

DigiKey Part Number
732-12345-ND
Manufacturer
Manufacturer Product Number
500911000
Description
CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.118" (3.00mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.362" (9.20mm)
Height
-
Panel Hole Size
0.213" (5.40mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.323" (8.20mm)
Panel Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 734
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
102,21000 Kč22,10 Kč
501,97020 Kč98,51 Kč
1001,74290 Kč174,29 Kč
5001,61032 Kč805,16 Kč
1 0001,53455 Kč1 534,55 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč