


490107671412S | |
|---|---|
DigiKey Part Number | 732-14245-ND |
Manufacturer | |
Manufacturer Product Number | 490107671412S |
Description | PRE-PRESSED REDFIT IDC SKEDD CON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Ribbon Cable Connector Black IDC 28 AWG Through Hole, SKEDD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable | |
Number of Positions | 14 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, SKEDD | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,07000 Kč | 195,07 Kč |
| 10 | 173,27500 Kč | 1 732,75 Kč |
| 25 | 162,47400 Kč | 4 061,85 Kč |
| 50 | 148,02340 Kč | 7 401,17 Kč |
| 100 | 123,23310 Kč | 12 323,31 Kč |
| Unit Price without VAT: | 195,07000 Kč |
|---|---|
| Unit Price with VAT: | 236,03470 Kč |

