


490107670812S | |
|---|---|
DigiKey Part Number | 732-14242-ND |
Manufacturer | |
Manufacturer Product Number | 490107670812S |
Description | PRE-PRESSED REDFIT IDC SKEDD CON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Ribbon Cable Connector Black IDC 28 AWG Through Hole, SKEDD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable | |
Number of Positions | 8 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, SKEDD | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,47000 Kč | 144,47 Kč |
| 10 | 127,56300 Kč | 1 275,63 Kč |
| 25 | 120,34360 Kč | 3 008,59 Kč |
| 50 | 108,29080 Kč | 5 414,54 Kč |
| 100 | 95,56610 Kč | 9 556,61 Kč |
| Unit Price without VAT: | 144,47000 Kč |
|---|---|
| Unit Price with VAT: | 174,80870 Kč |



