4 Position Ribbon Cable Connector Black IDC 28 AWG Through Hole, SKEDD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Ribbon Cable Connector Black IDC 28 AWG Through Hole, SKEDD
Behind the scenes: REDFIT IDC SKEDD Connector – Testing, production and in action

490107670412S

DigiKey Part Number
732-14240-ND
Manufacturer
Manufacturer Product Number
490107670412S
Description
PRE-PRESSED REDFIT IDC SKEDD CON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Ribbon Cable Connector Black IDC 28 AWG Through Hole, SKEDD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Connector Type
Ribbon Cable
Number of Positions
4
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole, SKEDD
Cable Termination
IDC
Wire Gauge
28 AWG
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Number of Positions Loaded
All
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,32000 Kč120,32 Kč
10107,09000 Kč1 070,90 Kč
2599,88320 Kč2 497,08 Kč
5084,23980 Kč4 211,99 Kč
10078,16510 Kč7 816,51 Kč
Manufacturers Standard Package
Unit Price without VAT:120,32000 Kč
Unit Price with VAT:145,58720 Kč