Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

482016514001

DigiKey Part Number
732-13719-ND
Manufacturer
Manufacturer Product Number
482016514001
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
482016514001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
15
Voltage - Supply
5V
Actuator Type
6mm Dia Flatted End
Detent
Yes
Built in Switch
Yes
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,44000 Kč93,44 Kč
1085,58800 Kč855,88 Kč
5076,24380 Kč3 812,19 Kč
10066,92060 Kč6 692,06 Kč
50062,23808 Kč31 119,04 Kč
1 00057,57673 Kč57 576,73 Kč
Manufacturers Standard Package
Unit Price without VAT:93,44000 Kč
Unit Price with VAT:113,06240 Kč