
482009514001 | |
|---|---|
DigiKey Part Number | 732-13718-ND |
Manufacturer | |
Manufacturer Product Number | 482009514001 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 8 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 482009514001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 8 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 85,58800 Kč | 855,88 Kč |
| 50 | 76,24380 Kč | 3 812,19 Kč |
| 100 | 66,92060 Kč | 6 692,06 Kč |
| 500 | 62,23808 Kč | 31 119,04 Kč |
| 1 000 | 57,57673 Kč | 57 576,73 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |



