
472123010111 | |
|---|---|
DigiKey Part Number | 732-472123010111-ND |
Manufacturer | |
Manufacturer Product Number | 472123010111 |
Description | SWITCH TOGGLE SPDT 1A 30V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 472123010111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 1A (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Copper Alloy | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,96000 Kč | 224,96 Kč |
| 10 | 206,21700 Kč | 2 062,17 Kč |
| 100 | 183,72060 Kč | 18 372,06 Kč |
| 250 | 161,22420 Kč | 40 306,05 Kč |
| 500 | 149,97600 Kč | 74 988,00 Kč |
| 1 000 | 138,72780 Kč | 138 727,80 Kč |
| Unit Price without VAT: | 224,96000 Kč |
|---|---|
| Unit Price with VAT: | 272,20160 Kč |



