
| 472121020311 | |
|---|---|
| DigiKey Part Number | 732-472121020311-ND | 
| Manufacturer | |
| Manufacturer Product Number | 472121020311 | 
| Description | SWITCH TOGGLE SPDT 1A 30V | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | Toggle Switch SPDT Panel Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 472121020311 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Mounting Type | Panel Mount | |
| Circuit | ||
| Switch Function | ||
| Current Rating (Amps) | 1A (DC) | |
| Voltage Rating - DC | 30 V | |
| Actuator Type | Standard Round | |
| Actuator Length | 7.30mm | |
| Illumination | Non-Illuminated | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | PC Pin | |
| Panel Cutout Dimensions | Circular - 6.35mm Dia | |
| Bushing Thread | 1/4-40 | |
| Ingress Protection | - | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Actuator Material | Copper Alloy | |
| Electrical Life | 50,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 116,93000 Kč | 116,93 Kč | 
| 10 | 107,10900 Kč | 1 071,09 Kč | 
| 100 | 95,42460 Kč | 9 542,46 Kč | 
| 250 | 83,74000 Kč | 20 935,00 Kč | 
| 500 | 77,89766 Kč | 38 948,83 Kč | 
| 1 000 | 72,05534 Kč | 72 055,34 Kč | 
| Unit Price without VAT: | 116,93000 Kč | 
|---|---|
| Unit Price with VAT: | 141,48530 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic