
471NS03268640 | |
|---|---|
DigiKey Part Number | 732-471NS03268640-ND |
Manufacturer | |
Manufacturer Product Number | 471NS03268640 |
Description | SWITCH ROCKER SPST 10A 250V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC/DC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 471NS03268640 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Actuator Type | Round - Illuminated | |
Color - Actuator/Cap | Amber | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 110 VAC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | CQC, ENEC, UL | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,88000 Kč | 89,88 Kč |
| 10 | 82,83200 Kč | 828,32 Kč |
| 100 | 78,56490 Kč | 7 856,49 Kč |
| 250 | 74,30228 Kč | 18 575,57 Kč |
| 500 | 70,03966 Kč | 35 019,83 Kč |
| 1 000 | 61,51463 Kč | 61 514,63 Kč |
| Unit Price without VAT: | 89,88000 Kč |
|---|---|
| Unit Price with VAT: | 108,75480 Kč |



