
471028268142 | |
|---|---|
DigiKey Part Number | 732-471028268142-ND |
Manufacturer | |
Manufacturer Product Number | 471028268142 |
Description | WS-RSTV_ROCKER SWITCH_IP65_20.2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC/DC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 471028268142 Models |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Tray | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 20.20mm Dia |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Approval Agency CE, CQC, ENEC, UKCA, UR |
Current Rating (Amps) | Mechanical Life 10,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 471017268142 | Würth Elektronik | 28 | 732-471017268142-ND | 83,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| 10 | 161,26500 Kč | 1 612,65 Kč |
| 100 | 151,18560 Kč | 15 118,56 Kč |
| 250 | 134,38720 Kč | 33 596,80 Kč |
| 500 | 124,30816 Kč | 62 154,08 Kč |
| 1 000 | 110,86944 Kč | 110 869,44 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |


