
471018264152 | |
|---|---|
DigiKey Part Number | 732-471018264152-ND |
Manufacturer | |
Manufacturer Product Number | 471018264152 |
Description | SWITCH ROCKER DPST 10A 250V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 471018264152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.20mm x 22.20mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | CQC, ENEC, UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,35000 Kč | 310,35 Kč |
| 10 | 284,39700 Kč | 2 843,97 Kč |
| 100 | 253,36190 Kč | 25 336,19 Kč |
| 250 | 222,34868 Kč | 55 587,17 Kč |
| 500 | 206,83030 Kč | 103 415,15 Kč |
| 1 000 | 191,31278 Kč | 191 312,78 Kč |
| Unit Price without VAT: | 310,35000 Kč |
|---|---|
| Unit Price with VAT: | 375,52350 Kč |



