
471015264153 | |
|---|---|
DigiKey Part Number | 732-471015264153-ND |
Manufacturer | |
Manufacturer Product Number | 471015264153 |
Description | WS-RSTV_ROCKER SWITCH_IP65_27.6X |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC), 10A (DC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 471015264153 Models |
Category | Actuator Type Convex (Reverse V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O - |
Packaging Tray | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 27.60mm x 13.80mm |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Approval Agency CE, CQC, ENEC, UKCA, UR |
Current Rating (Amps) | Mechanical Life 10,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 10 | 91,63500 Kč | 916,35 Kč |
| 100 | 83,99200 Kč | 8 399,20 Kč |
| 250 | 77,69260 Kč | 19 423,15 Kč |
| 500 | 72,02314 Kč | 36 011,57 Kč |
| 1 000 | 67,19402 Kč | 67 194,02 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |


