



471005264153 | |
|---|---|
DigiKey Part Number | 732-13722-ND |
Manufacturer | |
Manufacturer Product Number | 471005264153 |
Description | SWITCH ROCKER SPST 16A 250V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC), 10A (DC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 471005264153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.60mm x 13.80mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | CQC, ENEC, UL | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,40000 Kč | 80,40 Kč |
| 10 | 73,67600 Kč | 736,76 Kč |
| 25 | 65,65600 Kč | 1 641,40 Kč |
| 50 | 57,62820 Kč | 2 881,41 Kč |
| 100 | 53,59770 Kč | 5 359,77 Kč |
| 200 | 49,56705 Kč | 9 913,41 Kč |
| Unit Price without VAT: | 80,40000 Kč |
|---|---|
| Unit Price with VAT: | 97,28400 Kč |









