Slide Switch DPDT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Surface Mount
452403012014
452403012014

452403012014

DigiKey Part Number
732-10145-2-ND - Tape & Reel (TR)
732-10145-1-ND - Cut Tape (CT)
732-10145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
452403012014
Description
SWITCH SLIDE DPDT 300MA 6V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
452403012014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Standard
Actuator Length
1.20mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Liquid Crystal Polymer (LCP)
Switch Travel
2.00mm
Mechanical Life
20,000 Steps
Electrical Life
20,000 Steps
Operating Force
200gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 827
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,06000 Kč56,06 Kč
10046,84650 Kč4 684,65 Kč
50041,17708 Kč20 588,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50032,37401 Kč48 561,01 Kč
Manufacturers Standard Package
Unit Price without VAT:56,06000 Kč
Unit Price with VAT:67,83260 Kč