

444VD21025816 | |
|---|---|
DigiKey Part Number | 732-444VD21025816TR-ND - Tape & Reel (TR) 732-444VD21025816CT-ND - Cut Tape (CT) 732-444VD21025816DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 444VD21025816 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 444VD21025816 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.80mm x 4.50mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green/Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,00000 Kč | 93,00 Kč |
| 50 | 89,04960 Kč | 4 452,48 Kč |
| 100 | 84,88850 Kč | 8 488,85 Kč |
| 250 | 82,18372 Kč | 20 545,93 Kč |
| 500 | 79,58336 Kč | 39 791,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 69,41534 Kč | 208 246,02 Kč |
| Unit Price without VAT: | 93,00000 Kč |
|---|---|
| Unit Price with VAT: | 112,53000 Kč |


