


430162043826 | |
|---|---|
DigiKey Part Number | 732-13655-2-ND - Tape & Reel (TR) 732-13655-1-ND - Cut Tape (CT) 732-13655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 430162043826 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 430162043826 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Switch Travel | 0.30mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč |
| 10 | 10,42400 Kč | 104,24 Kč |
| 25 | 9,94520 Kč | 248,63 Kč |
| 50 | 9,00900 Kč | 450,45 Kč |
| 200 | 7,88545 Kč | 1 577,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,29173 Kč | 2 516,69 Kč |
| Unit Price without VAT: | 10,82000 Kč |
|---|---|
| Unit Price with VAT: | 13,09220 Kč |




