
428427320916 | |
|---|---|
DigiKey Part Number | 428427320916-ND |
Manufacturer | |
Manufacturer Product Number | 428427320916 |
Description | SWITCH ROTARY DIP HEX 0.15A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 428427320916 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 86,09200 Kč | 860,92 Kč |
| 50 | 77,35660 Kč | 3 867,83 Kč |
| 100 | 75,59280 Kč | 7 559,28 Kč |
| 250 | 72,44392 Kč | 18 110,98 Kč |
| 500 | 69,29340 Kč | 34 646,70 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |

