
418121270805 | |
|---|---|
DigiKey Part Number | 732-418121270805TR-ND - Tape & Reel (TR) 732-418121270805CT-ND - Cut Tape (CT) 732-418121270805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 418121270805 |
Description | WS-DISV_SMT DIP SWITCH SMALL COM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 418121270805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.170" (4.33mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA46), Nylon 4/6 | |
Length | 0.537" (13.64mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 38,84600 Kč | 388,46 Kč |
| 100 | 35,69660 Kč | 3 569,66 Kč |
| 250 | 32,54692 Kč | 8 136,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 29,39746 Kč | 23 517,97 Kč |
| 1 600 | 26,87757 Kč | 43 004,11 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |







