Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

418117270906

DigiKey Part Number
732-3836-5-ND
Manufacturer
Manufacturer Product Number
418117270906
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
418117270906 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Würth Elektronik
Height Above Board
0.189" (4.80mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
6
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyamide (PA66), Nylon 6/6
Voltage Rating
24VDC
Length
0.639" (16.24mm)
Actuator Type
Slide (Standard)
Mechanical Life
5,000 Cycles
Actuator Level
Raised
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 436
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
1037,37600 Kč373,76 Kč
5032,46300 Kč1 623,15 Kč
10027,52840 Kč2 752,84 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč