
407200045020 | |
|---|---|
DigiKey Part Number | 732-407200045020-ND |
Manufacturer | |
Manufacturer Product Number | 407200045020 |
Description | THERM PAD 45X20MM W/ADH BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 45.00mm x 20.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 45.00mm x 20.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Graphite | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 400W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F ~ 167°F (40°C ~ 75°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 5 | 56,23200 Kč | 281,16 Kč |
| 10 | 51,61300 Kč | 516,13 Kč |
| 15 | 47,17533 Kč | 707,63 Kč |
| 20 | 40,52600 Kč | 810,52 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |











